
The DCP-RJ6B-SD is an 8-contact RJ11 modular panel mount connector from Switchcraft. It features a user-selectable direction and a gold-plated copper alloy contact material. The connector is rated for 1kV and is compliant with IP67, making it suitable for use in harsh environments. It is available in a bulk packaging quantity of 25 units and has a maximum operating temperature of 60°C.
Sign in to ask questions about the Switchcraft DCP-RJ6B-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DCP-RJ6B-SD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Receptacle |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ6B-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
