
This modular RJ11 connector features 8 user-selectable contacts, a voltage rating of 1kV, and meets IP67 waterproof and dust-tight ratings. It is available in a shielded configuration with IDC termination and is suitable for panel mounting with flanges. The operating temperature range is between -10°C and 60°C.
Sign in to ask questions about the Switchcraft DCP-RJ6ST-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DCP-RJ6ST-SD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Receptacle |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ6ST-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
