
USB 2.0 panel mount receptacle with a straight, shielded, 5-position, 5-contact configuration. Features gold-plated copper alloy contacts, a black insulation color, and a nickel-plated housing. Rated IP67 waterproof and dust-tight, this connector supports 500 mating cycles and operates between -20°C and 75°C. Mounting options include through-hole, panel, bulkhead, and front-side nut.
Switchcraft DCP-USBNB-MNHD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 24.32mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.01mm |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Data-Con-X® |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBNB-MNHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
