
This 5-contact female circular connector features a black color with a gold contact plating and a copper alloy contact material. It has a flammability rating of UL94 V-0 and is rated for operation up to 75°C. The connector is panel mount and has a 2.01mm pitch, with a package quantity of 100 units. It is compliant with RoHS regulations and has an IP67 rating for dust and water resistance.
Switchcraft DCP-USBNB-USBN technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Length | 25.49mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.01mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Data-Con-X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBNB-USBN to view detailed technical specifications.
No datasheet is available for this part.
