
15-position, 3-row male D-Subminiature connector for panel mounting. Features gold-plated copper alloy signal contacts and a steel body with tin plating. Rated for 2A current and operates between -55°C and 85°C. Dielectric is thermoplastic with UL94 V-0 flammability rating. Solder termination supports wire gauges from 22AWG to 26AWG. IP67 rated for waterproof and dust-tight performance.
Sign in to ask questions about the Switchcraft DCPHD15MSC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DCPHD15MSC1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DATA-CON-X® DCP |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCPHD15MSC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
