
XLR Connectors 3P F XLR NKL/SLV S/CUP DE
Sign in to ask questions about the Switchcraft DE3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DE3F technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DE |
| Shell Material | Stainless Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DE3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.