
3-position female XLR connector for audio and video applications. Features a shielded, nickel-plated zinc die-cast shell with a vertical orientation and solder termination. Contacts are copper alloy with gold plating, rated for 15A and 125V, with a maximum operating temperature of 85°C. Panel mountable with flanges, this connector offers a secure and reliable connection.
Switchcraft E3FAU technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 36.69mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
