
3-position female XLR connector with straight orientation and solder termination. Features a 1-port design with 4 terminals and a panel mount configuration. Offers a 15A current rating and 125V voltage rating, with gold-plated copper alloy contacts for reliable conductivity. Constructed with a zinc die cast shell and plastic insulation, this shielded connector operates within a temperature range of -55°C to 85°C.
Switchcraft E3FBAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 36.69mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Chrome |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
