
3-position female XLR connector with straight orientation and solder termination. Features a silver contact finish on a copper alloy contact material, plated with silver. Rated for 15A current and 125V voltage, with a maximum operating temperature of 85°C. Constructed with a zinc die cast shell and nickel plating, offering shielded connectivity. Panel mountable with 4 terminals and a single port, suitable for general applications.
Switchcraft E3FD technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 36.69mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.