
3-position female XLR connector with straight orientation and solder termination. Features a zinc die cast shell with chrome finish and a plastic insulator. Rated for 15A current and 125V, with gold-plated copper alloy contacts for reliable mating. Designed for panel mounting with a depth of 36.69mm and length of 26mm. Operates within a temperature range of -55°C to 85°C.
Switchcraft E3FDBAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 36.69mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Chrome |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FDBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
