
3-position female XLR connector with right-angle orientation and solder termination. Features a zinc die cast shell with nickel plating, copper alloy contacts with silver plating, and plastic insulation. Rated for 15A current and 125V voltage, operating from -55°C to 85°C. Designed for panel, bracket, through-hole, and flange mounting with four terminals and one port. Shielded construction ensures signal integrity.
Switchcraft E3FRA technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Brackets, Through Hole, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
