
3-position, right-angle female audio connector with solder termination and four terminals. Features a shielded, die-cast zinc shell with nickel plating and a silver color. Copper alloy contacts with gold plating ensure reliable connections, rated for 15A and 125V. Operates across a wide temperature range of -55°C to 85°C, with lead-free and RoHS compliant construction. Designed for through-hole, panel, and flange mounting.
Switchcraft E3FRAAU technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FRAAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
