
This Q-G E series connector features a gold-plated contact finish and a nickel plating. It has a current rating of 15A and a voltage rating of 125V. The connector is designed for through-hole mounting and has a right-angle orientation. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Switchcraft E3FRAAUQG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FRAAUQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.