
This 3-position, female, straight panel-mount power connector features a robust zinc die cast shell with chrome finish and a black plastic insulation material. It offers a 15A current rating and 125V voltage rating, with silver-plated copper alloy contacts for reliable conductivity. Designed for shielded applications, this connector operates within a temperature range of -55°C to 85°C and utilizes solder termination.
Switchcraft E3FSCB technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 35.3mm |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Chrome |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3FSCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
