
This 3-pin female circular connector features a silver-plated copper alloy contact material and a nickel plating. It has a current rating of 15A and a voltage rating of 125V. The connector is designed to operate within a temperature range of -55°C to 85°C. It is lead-free and has a silver mating finish. The connector is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Switchcraft E3FSCQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft E3FSCQG technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 35.3mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft E3FSCQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
