
The Q-G E Series 3-position male panel mount connector is designed for high-current applications. It features a gold-plated contact finish and a nickel plating. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead-free. The connector is available in a bulk packaging quantity of 50 units.
Switchcraft E3MAUQG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3MAUQG to view detailed technical specifications.
No datasheet is available for this part.