
3-position male XLR connector for audio and video applications. Features gold-plated copper alloy contacts for superior conductivity and durability, with a 15A current rating and 125V voltage rating. Designed for panel mounting with a vertical orientation and shielded zinc die cast shell. Includes solder cup termination and operates within a temperature range of -55°C to 85°C.
Switchcraft E3MSCBAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 32mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Chrome |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3MSCBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.