
3-position male XLR connector with straight, through-hole mounting and solder termination. Features gold-plated copper alloy contacts for superior conductivity and a durable zinc die cast shell with nickel plating. Rated for 15A current and 125V voltage, operating across a wide temperature range of -55°C to 85°C. This shielded, lead-free, and RoHS compliant component offers reliable signal integrity for general applications.
Switchcraft E3MSTAU technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 31mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3MSTAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
