
This 3-pin through hole audio connector features gold plated contacts and a maximum operating temperature range of -55°C to 85°C. It has a current rating of 15A and a voltage rating of 125V. The connector is lead free and RoHS compliant, with a package quantity of 50 units per package. It is available in a bulk packaging option.
Switchcraft E3MSTAUQG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 31mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E3MSTAUQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.