The Switchcraft E4FRA is a 4-position shielded I/O connector with a current rating of 15A and a voltage rating of 125V. It is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of zinc die cast with a nickel shell finish and has a silver contact finish with a copper alloy contact material.
Switchcraft E4FRA technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E4FRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.