This 4-pin female panel mount connector features a silver-plated copper alloy contact and a nickel-plated zinc die cast shell. It has a current rating of 15A and a voltage rating of 125V, with an operating temperature range of -55°C to 85°C. The connector is lead-free and shielded, with a solder termination and a nickel plating on the shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft E4FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® E |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft E4FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.