
This 4-position shielded I/O connector from Switchcraft features a copper alloy contact material with gold plating and a plastic insulation material. It has a current rating of 15A and a voltage rating of 125V, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is lead-free and has a solder termination, with a package quantity of 1 in bulk packaging.
Switchcraft E4MRABAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E4MRABAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.