
This 5-position female circular connector features a copper alloy contact material with silver plating, suitable for 15A and 125V applications. It has a plastic insulation material and is lead-free. The connector is available in a bulk packaging and has a horizontal orientation. It can be mounted through a hole, panel, or flanges.
Switchcraft E5FRAB440 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E5FRAB440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
