
3-position, straight, female power connector with solder lug termination and a 14.02mm pitch. Features a 15A current rating and a 250V AC voltage rating. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 1.27mm. Operates within a temperature range of -55°C to 65°C.
Switchcraft EAC405040 technical specifications.
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Depth | 27.4mm |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 1.27mm |
| Pitch | 14.02mm |
| RoHS Compliant | No |
| Series | EAC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EAC405040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.