
Switchcraft EFH technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.