
This 3-pin female panel mount connector is designed for use in applications where high current is required, with a maximum rating of 15A. It is constructed with a black color and contains lead, and is available in a bulk packaging quantity of one. The connector is suitable for use in a wide temperature range of -55°C to 85°C. It is compliant with RoHS regulations and is part of the Q-G E series from Switchcraft.
Switchcraft EFHB technical specifications.
| Color | Black |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® E |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EFHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
