This 3.5mm stereo audio panel mount connector features a silver zinc alloy housing and is designed for use in applications where temperatures range from -10°C to 60°C. The connector is made with copper alloy and brass contacts that are plated with silver and nickel. It is available in bulk packaging and is compliant with RoHS regulations. The connector is a single port, straight orientation, and is terminated with solder.
Switchcraft EH35MMSSC technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Unshielded |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EH35MMSSC to view detailed technical specifications.
No datasheet is available for this part.
