Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Plug, ROHS COMPLIANT
Switchcraft EH35MMSSCB technical specifications.
| Body Color | Black |
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EH35MMSSCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
