
This female panel mount connector features a black zinc alloy body with a copper alloy contact and silver plating. It is designed for use in temperatures ranging from -10°C to 60°C and is available in a bulk packaging quantity of 100. The connector is unshielded and has a solder termination.
Switchcraft EH35MMSSCBPKG technical specifications.
| Body Color | Black |
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EH |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EH35MMSSCBPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
