
Conn DIN Connector F 6 POS ST Panel Mount 6 Terminal 1 Port Bulk
Switchcraft EH6MD2X technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EH6MD2X to view detailed technical specifications.
No datasheet is available for this part.
