Switchcraft EHB1PKG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Series | EH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHB1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.