
The Switchcraft EHBNC2 is a female to male RF adapter with a nickel plated copper alloy body and nickel plated copper alloy contacts. It features a 75 ohm impedance and is lead free. The adapter is available in bulk packaging and is suitable for panel, flanges, or bulkhead mounting in a vertical orientation.
Switchcraft EHBNC2 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Mount | Panel, Flanges, Bulkhead |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | EH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHBNC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
