
This RF connector adapter features a zinc alloy body with nickel plating and a copper alloy contact with nickel plating. It has a 75 ohm impedance and is lead free. The adapter is designed for panel mounting with flanges and is vertically oriented. It is compliant with RoHS regulations and is packaged in bulk.
Switchcraft EHBNC2B technical specifications.
| Body Material | ZINC ALLOY, Copper Alloy |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Flanges, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHBNC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
