
The Switchcraft EHBNC2BPKG is a straight panel mount RF connector with a nickel plated zinc alloy body and copper alloy construction. It features a 75R impedance and is lead free. The connector is designed for panel and flange mounting and is available in quantities of 100 in bulk packaging.
Switchcraft EHBNC2BPKG technical specifications.
| Adapter Style | Straight |
| Body Material | ZINC ALLOY, Copper Alloy |
| Body Plating | Nickel |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Series | EH |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHBNC2BPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.