
This is a panel mount RF connector with nickel plated contacts and a copper alloy body. It has a depth of 25.9mm and a length of 29.97mm. The connector is lead free and has a silver housing color. It is available in bulk packaging and is part of the EH series.
Switchcraft EHBNCSC technical specifications.
| Body Material | Copper Alloy, ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 25.9mm |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHBNCSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.