
Conn BNC F Solder ST Panel Mount Nickel Bulk
Switchcraft EHBNCSCB technical specifications.
| Body Material | Copper Alloy, ZINC ALLOY |
| Body Plating | Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 25.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHBNCSCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
