
This panel mount RF connector features a copper alloy body with chrome plating and nickel-plated copper alloy contacts. The connector is lead free and has a black housing color. It measures 29.97mm in length and 25.9mm in depth, with a panel mount design and flanges for secure attachment.
Switchcraft EHBNCSCBPKG technical specifications.
| Body Material | Copper Alloy, ZINC ALLOY |
| Body Plating | Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 25.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHBNCSCBPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.