
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
Switchcraft EHDB9FFB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.4mm |
| Gender | Female to Female |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
