
Rectangular connector adapter featuring two DB9 interfaces, one male and one female, for straight, panel-mount applications. This adapter utilizes brass contacts with gold plating for reliable signal transmission. The silver shell material and yellow housing contribute to its robust construction. Designed for bulk packaging, this RoHS compliant component is suitable for high-volume integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft EHDB9MFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Yellow |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | EH |
| Shell Material | Silver |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9MFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
