
This 9-contact rectangular connector features a yellow housing with gold plating and is designed for panel mount applications with flanges. It is compliant with RoHS regulations and is available in a bag packaging format. The connector is part of the EH series from Switchcraft and is suitable for use in a variety of applications.
Switchcraft EHDB9MM technical specifications.
| Contact Plating | Gold |
| Housing Color | Yellow |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.