Switchcraft EHDB9MMB technical specifications.
| Contact Plating | Gold |
| Housing Color | Yellow |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.