IEEE 1394 Connectors IEEE 1394 STRT WIRED
Switchcraft EHFW2BX technical specifications.
| Color | Black |
| Gender | Receptacle |
| Mount | Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHFW2BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.