
This 15-contact, 2-port, 3-row rectangular adapter features a female to female gender configuration and is designed for panel mount applications. The adapter is constructed with a yellow housing and features gold contact plating. It is available in a bulk packaging configuration with 100 units per package. The adapter is compliant with RoHS regulations and is suitable for use in a variety of applications.
Switchcraft EHHD15FF technical specifications.
| Contact Plating | Gold |
| Gender | Female to Female |
| Housing Color | Yellow |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Ports | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHHD15FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.