
This connector features a yellow shell and gold contact plating, with a non-insulated design and panel mount flanges. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The connector is packaged in bulk and contains lead, making it non-lead-free.
Switchcraft EHHD15FFB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female to Female |
| Housing Color | Yellow |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Ports | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EH |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHHD15FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.