
This 15-pin male to female connector features a brass contact material with gold plating and a silver shell material. It is designed for panel mount applications with flanges and has a yellow PBT insulation material. The connector is packaged individually in a bag and is compliant with RoHS regulations.
Switchcraft EHHD15MF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male to Female |
| Housing Color | Yellow |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Ports | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | EH |
| Shell Material | Silver |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHHD15MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.