The EHHD192 is an HDMI female-to-female feed-through connector part of the EH Series. It features a tough metal housing with a nickel finish and is designed for stable, secure connections in environments prone to shock or vibration. It is compatible with Switchcraft QG panels and has the same front panel appearance as Series E Q-G audio connectors.
Switchcraft EHHD192 technical specifications.
| Number of Conductors | 19 |
| Termination Style | Feedthru |
| Mounting Type | Panel |
| Connector Type | HDMI |
| Color | Nickel |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Switchcraft EHHD192 to view detailed technical specifications.
No datasheet is available for this part.