
Duplex, singlemode fiber optic adapter for panel mounting. Features a blue housing and straight orientation. Operates within a temperature range of -20°C to 70°C. Offers a typical insertion loss of 0.75dB. RoHS compliant for environmental responsibility.
Switchcraft EHLC2 technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EHLC2 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHLC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
