
Multimode fiber optic adapter for duplex connections, featuring a beige ferrule and black housing. Panel mountable with flanges, this straight-oriented adapter offers a maximum insertion loss of 0.75dB. Operating within a temperature range of -20°C to 70°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Switchcraft EHLC2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EHLC2M technical specifications.
| Color | Beige |
| Depth | 29.21mm |
| Housing Color | Black |
| Insertion Loss | 0.75dB |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EHLC2 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHLC2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
