Switchcraft EHMDP2 technical specifications.
| Contact Gender | FEMALE-FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft EHMDP2 to view detailed technical specifications.
No datasheet is available for this part.