
Sign in to ask questions about the Switchcraft EHRCA2BPKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EHRCA2BPKG technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Gender | Female to Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Series | EH |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHRCA2BPKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.